
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.170 |
Product Information
Product Overview
SCD4X CO2 GADGET is a SCD4x CO₂ sensor demonstrator, a compact circuit board show casing the exceptional performance and user-friendliness of our SCD4x CO₂ sensor product line. Featuring an LED that indicates indoor air quality based on CO₂ concentration, this device also includes a Bluetooth Low Energy module for communication with smartphones and other compatible devices. Power is provided via a standard USB interface. Compatible with our MyAmbience mobile app, the SCD4x CO₂ demonstrator allows users to visualize and understand their surroundings by displaying live data, tracking historical trends, identifying patterns, and exporting data from multiple devices.
- SCD41 CO2 sensor
- Compact form factor (2.08inch x 0.74inch x 0.51inch)
- LED (RGB) to indicate indoor air quality with the traffic light color scheme
- Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
- Free iOS and Android app available
- Data logging and export capabilities
- Size (LxWxH) is 53 x 19 x 13mm
Technical Specifications
Sensirion
Sensor
-
SCD4x
-
SCD41
CO2 Sensor
-
Reference Design Board SCD41
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for SCD4X CO2 GADGET
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
