2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EV_ICS-40310-FX

                                                                                                  Evaluation Board, ICS-40310, MEMS Microphone

                                                                                                  TDK INVENSENSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK INVENSENSE EV_ICS-40310-FX
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoEV_ICS-40310-FX
                                                                                                  Newark Part No.64AH1201
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TDK INVENSENSE
                                                                                                  ManufacturerTDK INVENSENSE
                                                                                                  Manufacturer Part NoEV_ICS-40310-FX
                                                                                                  Newark Part No.64AH1201
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInvensense
                                                                                                  Silicon Core NumberICS-40310
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeMEMS Microphone
                                                                                                  Kit ContentsEval Board ICS-40310
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  EV_ICS-40310-FX is an ICS-40310 analogue output MEMS microphone flex evaluation board. This is a simple evaluation board that allows quick evaluation of the performance of single-ended analogue MEMS microphones. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with color-coded wires attached. The only other component on the board is a 0.1μF supply bypass capacitor.

                                                                                                  • 25µA supply current
                                                                                                  • 0.12VRMS maximum output voltage
                                                                                                  • 4.5kohm output impedance
                                                                                                  • 0.57V DC offset

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Invensense

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Eval Board ICS-40310

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Silicon Core Number

                                                                                                  ICS-40310

                                                                                                  Application Sub Type

                                                                                                  MEMS Microphone

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  Corporate Responsibility