Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_ICS-40310-FXCopy
Newark Part No.64AH1201
Your Part Number
No Longer Available
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_ICS-40310-FXCopy
Newark Part No.64AH1201
Silicon ManufacturerInvensense
Silicon Core NumberICS-40310
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEval Board ICS-40310
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
EV_ICS-40310-FX is an ICS-40310 analogue output MEMS microphone flex evaluation board. This is a simple evaluation board that allows quick evaluation of the performance of single-ended analogue MEMS microphones. The small size and low profile of the flexible PCB enables direct placement of the microphone into a prototype or an existing design for an in situ evaluation. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with color-coded wires attached. The only other component on the board is a 0.1μF supply bypass capacitor.
- 25µA supply current
- 0.12VRMS maximum output voltage
- 4.5kohm output impedance
- 0.57V DC offset
Technical Specifications
Silicon Manufacturer
Invensense
Kit Application Type
Audio
Kit Contents
Eval Board ICS-40310
SVHC
No SVHC (15-Jun-2015)
Silicon Core Number
ICS-40310
Application Sub Type
MEMS Microphone
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
