2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  NB4L16MMNEVB

                                                                                                  Evaluation Board, Clock Receiver / Driver / Translator, NB4L16M

                                                                                                  ONSEMI
                                                                                                  ONSEMI NB4L16MMNEVB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB4L16MMNEVB
                                                                                                  Newark Part No.73R4598
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 101 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB4L16MMNEVB
                                                                                                  Newark Part No.73R4598
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNB4L16M
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeClock Driver
                                                                                                  Kit ContentsEvaluation Board NB4L16M
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The NB4L16MMNEVB is an evaluation board designed to facilitate a quick evaluation of NB4L16M differential receiver/driver/translator. The NB4L16M is designed to function as a high speed receiver/driver/translator device with CML output for use in high speed signal amplification and backplane interface applications. This board is implemented in two layers and provides a high bandwidth 50ohm controlled impedance environment for higher performance. The first layer or primary trace layer is 5mils thick Rogers RO6002 material, which is engineered to have equal electrical length on all signal traces from the NB4L16M device to the sense output. The second layer is 32mils thick copper ground plane.

                                                                                                  • Maximum input clock frequency is greater than 3.5GHz typical
                                                                                                  • Maximum input data frequency is greater than 5Gb/s typical
                                                                                                  • 220ps typical propagation delay
                                                                                                  • 65ps typical rise and fall times
                                                                                                  • CML output with operating range of VCC = 2.375V to 3.8V with VEE = 0V
                                                                                                  • CML output level (400mV peak to peak output) differential output only
                                                                                                  • 50ohm internal input and output termination resistors
                                                                                                  • Functionally compatible with existing 2.5V/3.3V LVEL, LVEP, EP, and SG devices

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NB4L16M

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  NB4L16M

                                                                                                  Application Sub Type

                                                                                                  Clock Driver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.