New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Clock & Timing Development Kits
                      Print Page

                      NB4L16MMNEVB

                      Evaluation Board, Clock Receiver / Driver / Translator, NB4L16M

                      ONSEMI NB4L16MMNEVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNB4L16MMNEVB
                      Newark Part No.73R4598
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 101 week(s)

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNB4L16MMNEVB
                      Newark Part No.73R4598
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNB4L16M
                      Kit Application TypeClock & Timing
                      Application Sub TypeClock Driver
                      Kit ContentsEvaluation Board NB4L16M
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The NB4L16MMNEVB is an evaluation board designed to facilitate a quick evaluation of NB4L16M differential receiver/driver/translator. The NB4L16M is designed to function as a high speed receiver/driver/translator device with CML output for use in high speed signal amplification and backplane interface applications. This board is implemented in two layers and provides a high bandwidth 50ohm controlled impedance environment for higher performance. The first layer or primary trace layer is 5mils thick Rogers RO6002 material, which is engineered to have equal electrical length on all signal traces from the NB4L16M device to the sense output. The second layer is 32mils thick copper ground plane.

                      • Maximum input clock frequency is greater than 3.5GHz typical
                      • Maximum input data frequency is greater than 5Gb/s typical
                      • 220ps typical propagation delay
                      • 65ps typical rise and fall times
                      • CML output with operating range of VCC = 2.375V to 3.8V with VEE = 0V
                      • CML output level (400mV peak to peak output) differential output only
                      • 50ohm internal input and output termination resistors
                      • Functionally compatible with existing 2.5V/3.3V LVEL, LVEP, EP, and SG devices

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Clock & Timing

                      Kit Contents

                      Evaluation Board NB4L16M

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Core Number

                      NB4L16M

                      Application Sub Type

                      Clock Driver

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.