2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  ASIPROGRKITUSB

                                                                                                  PROGRAMMER KIT, AS-INTERFACE

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ASIPROGRKITUSB
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoASIPROGRKITUSB
                                                                                                  Newark Part No.66AH5151
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$195.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $195.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoASIPROGRKITUSB
                                                                                                  Newark Part No.66AH5151
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeAS-Interface
                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberASI4U & SAP51/SAP5S
                                                                                                  Product Range-
                                                                                                  Kit ContentsProgrammer Kit ASI4U & SAP51/SAP5S, USB Cable
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ASIPROGRKITUSB is a AS-interface programmer kit USB. The IDT AS-interface programmer provides support for newcomers and experienced users for implementing IDT’s AS-Interface ICs. An easy-to-use graphical user interface allows control of the AS-Interface functionality; e.g., EEPROM programming, telegram-by-telegram debugging for AS-Interface networks, and configuration or reading of the digital parameter port and input/output ports. An actual AS-Interface network can also be controlled digitally via a graphical interface.

                                                                                                  • EEPROM programming for IDT’s AS-Interface products: ASI4U, SAP5, A2 SI-Light* and A2 SI
                                                                                                  • Integrated AS-Interface power generation
                                                                                                  • Static AS-Interface network evaluation and configuration
                                                                                                  • Control of the AS-Interface Programmer by the open serial protocol
                                                                                                  • Setup and test of AS-Interface modules
                                                                                                  • Graphical user interface enables an easy visual analysis and configuration

                                                                                                  Contents

                                                                                                  Controller board, USB cable, software.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  AS-Interface

                                                                                                  Silicon Core Number

                                                                                                  ASI4U & SAP51/SAP5S

                                                                                                  Kit Contents

                                                                                                  Programmer Kit ASI4U & SAP51/SAP5S, USB Cable

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility