Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoASIPROGRKITUSBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH5151
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.050 |
Price for:Each
Minimum: 1
Multiple: 1
$173.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASIPROGRKITUSBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH5151
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeAS-Interface
Silicon ManufacturerRenesas
Silicon Core NumberASI4U & SAP51/SAP5S
Product Range-
Kit ContentsProgrammer Kit ASI4U & SAP51/SAP5S, USB Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
ASIPROGRKITUSB is a AS-interface programmer kit USB. The IDT AS-interface programmer provides support for newcomers and experienced users for implementing IDT’s AS-Interface ICs. An easy-to-use graphical user interface allows control of the AS-Interface functionality; e.g., EEPROM programming, telegram-by-telegram debugging for AS-Interface networks, and configuration or reading of the digital parameter port and input/output ports. An actual AS-Interface network can also be controlled digitally via a graphical interface.
- EEPROM programming for IDT’s AS-Interface products: ASI4U, SAP5, A2 SI-Light* and A2 SI
- Integrated AS-Interface power generation
- Static AS-Interface network evaluation and configuration
- Control of the AS-Interface Programmer by the open serial protocol
- Setup and test of AS-Interface modules
- Graphical user interface enables an easy visual analysis and configuration
Contents
Controller board, USB cable, software.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
AS-Interface
Silicon Core Number
ASI4U & SAP51/SAP5S
Kit Contents
Programmer Kit ASI4U & SAP51/SAP5S, USB Cable
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
