Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2
Newark Part No.99AC0584
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $159.010 |
Price for:Each
Minimum: 1
Multiple: 1
$159.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL053V2
Newark Part No.99AC0584
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current2.7A
Output Voltage48V
Input Voltage Min85VAC
Input Voltage Max305VAC
Core Chip-
Dimming Control Type-
Kit ContentsEval Board L6562AT, L6599AT
Product Range-
Technical Specifications
Device Topology
-
Output Current
2.7A
Input Voltage Min
85VAC
Core Chip
-
Kit Contents
Eval Board L6562AT, L6599AT
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
305VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate