Need more?
Quantity | Price |
---|---|
1+ | $165.820 |
Product Information
Product Overview
EVALAG5800 is an Ag5800 evaluation board intended for testing and evaluation of the performance of the Ag5800 IEEE802.3bt 4-Pair high power POE PD module. This evaluation board will work with suitable IEEE802.3bt draft PoE / PoH Power Sourcing equipment (PSE) that are capable of providing power over the spare pair and the data pair, such as the Ag6800 high power PoE PD module. The EVALAG5800 evaluation board can be powered from the EVALAg6800 evaluation board or any IEEE802.3bt PSE. Data and power input is connected through connector J101. Data is passed through the data transformer (T100) to the data output connector J100.
- Board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates
- Smallest 85W ‘bt’ solution in the world
- DIL - 70mm(L) x 35mm(W) x 17mm(H)
- Power received on all 4 pairs - type 4, class 8
- Overload, thermal & short-circuit protection
- Very low power standby mode
- Wide input voltage range (37-57V) and 2V or 24V output
- 89% efficient isolated DC/DC converter
- Minimal low cost external components required
- Simple integration
Contents
Ag5800 evaluation board, Ag5800 PD module.
Technical Specifications
Silvertel
Power Management
Evaluation Board Ag5800
No SVHC (27-Jun-2024)
Ag5800
Power Over Ethernet (POE) Module
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate