SILVERTEL

SILVERTEL
SILVERTEL

About Silvertel

Silvertel, founded in 1997, has 25+ years of experience in the UK design, manufacture, and supply of advanced electronic power modules. UK-based Silvertel's Power over Ethernet (PoE), Telecoms, DC-DC Converters, and other Advanced Electronic Power Module products are sold to thousands of global customers, including some of the world’s largest blue-chip companies, through a worldwide sales network. All this is backed by world-class technical support. Silvertel has pioneered many innovations, including its world-leading small, high-power, and high-efficiency PoE modules. Silvertel modules offer ease of use, ease of implementation, and rapid time to market. All Silvertel products are designed and manufactured in the UK and contain multi-sourced components. Silvertel is wholly owned by discoverIE, an FTSE250 group of international and innovative electronics companies.

New products

Ag7300 DC/DC Converter

Ag7300 DC/DC Converter

The Ag7300 is a High Power DC/DC Boost Converter, designed to generate the higher voltages whilst providing the isolation required for an IEEE802.3 compliant PSE application.

Ag1171 Telecoms Module

Ag1171 Telecoms Module

Ag1171 is a low cost single channel SLIC with a fully integrated DC-DC converter to generate all relevant battery and ringing voltages. Ideal for applications such as elevator call systems.

Ag5700-LPB PoE PD Module

Ag5700-LPB PoE PD Module

Available in 12V and 24V output options, the Ag5700-LPB product series are our latest miniature surface mount Power over Ethernet PD Modules that are fully IEEE 802.3at compliant and provide up to 30W peak and 24W of continuous power to end applications.

Best Sellers

Ag9912-MTB PoE PD Module

Ag9912-MTB PoE PD Module

The Ag9900-MTB product series are the smallest PoE PD modules in the world and are fully IEEE 802.3af compliant. They provide PoE signature, classification, isolation and DC to DC conversion options for 3.3V, 5V, 12V or 24V. This product is also available in a low-profile version (Ag9900-LPB)

Ag5400 PoE PD Module

Ag5400 PoE PD Module

Ag5400 are the Highest Efficiency IEEE802.3at PoE modules in the world with an operating efficiency of >93%.

Ag9700 PoE PD Module Series

Ag9700 PoE PD Module Series

The Ag9700 series are cost optimised IEEE802.3af compliant PoE PD Modules in Single-in-Line format, available in several different voltage output options and features to suit a wide range of applications.

Batteries & Chargers
LED Lighting Components
Power Supplies
Semiconductors - ICs
Wireless Modules & Adaptors

New Products

Power Supplies
Wireless Modules & Adaptors