Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG7010
Newark Part No.08AM1979
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg7010
Kit Application TypePower Management
Application Sub TypeBuck Point-of-Load (POL) DC-DC Converter
Kit ContentsEvaluation Board Ag7010
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG7010 is an Ag7010 evaluation board designed to allow simple testing and evaluation of Silvertel’s Ag7010 DC-DC converter. With either DC input or power provided via USBC port. EvalAg7010 revision 3 or greater evaluation board fitted with a Silvertel Ag7010 high efficiency buck converter module for use in a wide variety of point of load (PoL) and DC-DC converter applications, including USB power delivery (USB-PD), apple lightning and Intel Thunderbolt enabled devices.
- EvalAg7010 evaluation board can be powered using a DC power supply (8 to 24V)
Contents
EvalAg7010 evaluation board, Ag7010 soldered to evaluation board.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag7010
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
Ag7010
Application Sub Type
Buck Point-of-Load (POL) DC-DC Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate