ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - PWM Controller
                                                                                                  Print Page

                                                                                                  ISL8117ADEMO3Z

                                                                                                  Evaluation Board, ISL8117A Synchronous Buck Converter, 5V, 6A Output

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ISL8117ADEMO3Z
                                                                                                  RENESAS ISL8117ADEMO3Z
                                                                                                  RENESAS ISL8117ADEMO3Z
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL8117ADEMO3Z
                                                                                                  Newark Part No.69AC5952
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$102.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL8117ADEMO3Z
                                                                                                  Newark Part No.69AC5952
                                                                                                  Silicon ManufacturerIntersil
                                                                                                  Silicon Core NumberISL8117A
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous PWM Buck Controller
                                                                                                  Kit ContentsDemonstration Board ISL8117A
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Demonstration board features the ISL8117A 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture keeps peripheral component count minimal. Programmable switching frequency ranging from 100kHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.

                                                                                                  • Small, compact design
                                                                                                  • 6V to 60V wide input range
                                                                                                  • High light-load efficiency in pulse skipping DEM operation
                                                                                                  • Programmable soft-start
                                                                                                  • Optional DEM/CCM operation
                                                                                                  • Supports prebias output with SR soft-start
                                                                                                  • External frequency sync
                                                                                                  • PGOOD indicator
                                                                                                  • OCP, OVP, OTP and UVP protection

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intersil

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Demonstration Board ISL8117A

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ISL8117A

                                                                                                  Application Sub Type

                                                                                                  Synchronous PWM Buck Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate