Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.410 |
Price for:Each
Minimum: 1
Multiple: 1
$102.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8117ADEMO3Z
Newark Part No.69AC5952
Silicon ManufacturerIntersil
Silicon Core NumberISL8117A
Kit Application TypePower Management
Application Sub TypeSynchronous PWM Buck Controller
Kit ContentsDemonstration Board ISL8117A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Demonstration board features the ISL8117A 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture keeps peripheral component count minimal. Programmable switching frequency ranging from 100kHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
- Small, compact design
- 6V to 60V wide input range
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- Optional DEM/CCM operation
- Supports prebias output with SR soft-start
- External frequency sync
- PGOOD indicator
- OCP, OVP, OTP and UVP protection
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management
Kit Contents
Demonstration Board ISL8117A
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ISL8117A
Application Sub Type
Synchronous PWM Buck Controller
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate