2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF Development Tools
                                                                                                  Print Page

                                                                                                  782981-01

                                                                                                  SDR Kit, AD9361, Universal Software Radio Peripheral Board, RF Transceiver, RF / IF, USRP B210

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 782981-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782981-01
                                                                                                  Newark Part No.23AJ4693
                                                                                                  Product RangeUSRP B210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  69 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,387.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,387.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No782981-01
                                                                                                  Newark Part No.23AJ4693
                                                                                                  Product RangeUSRP B210
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeRF / IF
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9361
                                                                                                  Application Sub TypeRF Transceiver
                                                                                                  Kit ContentsUniversal Software Radio Peripheral Board AD9361
                                                                                                  Product RangeUSRP B210
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  782981-01 is a USRP B210 SDR kit - dual channel transceiver (70MHz to 6GHz). This USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms.

                                                                                                  • First fully integrated, two-channel USRP device with continuous RF coverage from 70MHz – 6GHz
                                                                                                  • Full duplex, MIMO (2 Tx & 2 Rx) operation with up to 56MHz of real-time BW (61.44MS/s quadrature)
                                                                                                  • Fast and convenient SuperSpeed USB 3.0 connectivity
                                                                                                  • GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
                                                                                                  • Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
                                                                                                  • Early access prototyping platform for AD9361 RFIC

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  RF / IF

                                                                                                  Silicon Core Number

                                                                                                  AD9361

                                                                                                  Kit Contents

                                                                                                  Universal Software Radio Peripheral Board AD9361

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Application Sub Type

                                                                                                  RF Transceiver

                                                                                                  Product Range

                                                                                                  USRP B210

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility