Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,387.000 |
Product Information
Product Overview
782981-01 is a USRP B210 SDR kit - dual channel transceiver (70MHz to 6GHz). This USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms.
- First fully integrated, two-channel USRP device with continuous RF coverage from 70MHz – 6GHz
- Full duplex, MIMO (2 Tx & 2 Rx) operation with up to 56MHz of real-time BW (61.44MS/s quadrature)
- Fast and convenient SuperSpeed USB 3.0 connectivity
- GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
- Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
- Early access prototyping platform for AD9361 RFIC
Technical Specifications
RF / IF
AD9361
Universal Software Radio Peripheral Board AD9361
To Be Advised
Analog Devices
RF Transceiver
USRP B210
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate