Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No903
Newark Part No.62X8205
For Use WithArduino & Half Breadboard
External Height110mm
External Width80mm
External Depth45mm
Enclosure MaterialABS
Body Color-
Product Range-
SVHCTo Be Advised
Product Overview
Store your project safe and sound in this nice weatherproof box with a clear top. This box features a machinable ABS plastic body, a tough clear polycarbonate cover, a built-in weatherproof gasket seal, and easy-open screws that can be taken apart as many times as you wish without worrying about cracking or stripping. This box measures 80mm x 110mm x 45mm externally. You can fit a half-size Perma-Proto inside, or an Arduino. It will not fit an Arduino Mega, Beaglebone, Menta or Minty Perma-proto. Boards not included, but shown in images as examplesExact weight: 134. 41g
- 80mm x 110mm x 45mm / 3. 2" x 4. 4" x 1. 8" external size
- IP66 weatherproof rating
Technical Specifications
For Use With
Arduino & Half Breadboard
External Width
80mm
Enclosure Material
ABS
Product Range
-
External Height
110mm
External Depth
45mm
Body Color
-
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate