2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Print Page

                                                                                                  903

                                                                                                  For Use With:Arduino & Half Breadboard

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 903
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No903
                                                                                                  Newark Part No.62X8205
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$11.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No903
                                                                                                  Newark Part No.62X8205
                                                                                                  For Use WithArduino & Half Breadboard
                                                                                                  External Height110mm
                                                                                                  External Width80mm
                                                                                                  External Depth45mm
                                                                                                  Enclosure MaterialABS
                                                                                                  Body Color-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Store your project safe and sound in this nice weatherproof box with a clear top. This box features a machinable ABS plastic body, a tough clear polycarbonate cover, a built-in weatherproof gasket seal, and easy-open screws that can be taken apart as many times as you wish without worrying about cracking or stripping. This box measures 80mm x 110mm x 45mm externally. You can fit a half-size Perma-Proto inside, or an Arduino. It will not fit an Arduino Mega, Beaglebone, Menta or Minty Perma-proto. Boards not included, but shown in images as examplesExact weight: 134. 41g

                                                                                                  • 80mm x 110mm x 45mm / 3. 2" x 4. 4" x 1. 8" external size
                                                                                                  • IP66 weatherproof rating

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Arduino & Half Breadboard

                                                                                                  External Width

                                                                                                  80mm

                                                                                                  Enclosure Material

                                                                                                  ABS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  110mm

                                                                                                  External Depth

                                                                                                  45mm

                                                                                                  Body Color

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG