2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DM240004

                                                                                                  Development Board, PIC24FJ128GA204, 16bit PIC MCU

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM240004
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240004
                                                                                                  Newark Part No.23AC4136
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$31.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $31.87
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240004
                                                                                                  Newark Part No.23AC4136
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NamePIC24FJxxxGAxxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC24F
                                                                                                  Silicon Core NumberPIC24FJ128GA204
                                                                                                  Kit ContentsCuriosity Development Board PIC24FJ128GA204
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM240004 from Microchip is a PIC24F curiosity development board. It is a cost-effective, fully integrated 16bit development platform targeted at first-time users, makers and those seeking a feature rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB X IDE and MPLAB Xpress cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs. It is a perfect platform to harness the power of 16bit PIC24F MCU. Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs). These CIPs enable user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low. It offers seamless integration with software tool chain, including MPLAB Xpress cloud-based IDE, XC16 complier and MPLAB code configurator for easy set-up and prototyping.

                                                                                                  • PIC24F curiosity development board
                                                                                                  • Features PIC24FJ128GA204 low power (XLP) microcontroller with an integrated Cryptographic engine
                                                                                                  • Integrated programmer/debugger with USB interface
                                                                                                  • Analog potentiometer, multiple user LED’s, RGB LED and switches
                                                                                                  • Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
                                                                                                  • Functionality expansion support with mikroBUS™ interface for Click™ Boards
                                                                                                  • Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC24FJxxxGAxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24F

                                                                                                  Kit Contents

                                                                                                  Curiosity Development Board PIC24FJ128GA204

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24FJ128GA204

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG