
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23AC4136 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM240004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23AC4136 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 16bit |
| Silicon Family Name | PIC24FJxxxGAxxx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24F |
| Silicon Core Number | PIC24FJ128GA204 |
| Kit Contents | Curiosity Development Board PIC24FJ128GA204 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DM240004 from Microchip is a PIC24F curiosity development board. It is a cost-effective, fully integrated 16bit development platform targeted at first-time users, makers and those seeking a feature rich rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB X IDE and MPLAB Xpress cloud-based IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore PIC24F MCUs. It is a perfect platform to harness the power of 16bit PIC24F MCU. Its layout and external connections offer unparalleled access to the core independent peripherals (CIPs). These CIPs enable user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low. It offers seamless integration with software tool chain, including MPLAB Xpress cloud-based IDE, XC16 complier and MPLAB code configurator for easy set-up and prototyping.
- PIC24F curiosity development board
- Features PIC24FJ128GA204 low power (XLP) microcontroller with an integrated Cryptographic engine
- Integrated programmer/debugger with USB interface
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- Full compatibility with MPLAB Xpress, MPLAB X IDE, XC16 compiler and MPLAB Code Configurator
- Functionality expansion support with mikroBUS™ interface for Click™ Boards
- Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC24FJxxxGAxxx |
| Core Sub-Architecture | PIC24F |
| Kit Contents | Curiosity Development Board PIC24FJ128GA204 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC24FJ128GA204 |
| Product Range | - |
Technical Docs (1)
Alternatives for DM240004
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
