2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  VNCLO-MB1A

                                                                                                  VNCLO Motherboard, Vinculum II Family, Programmable UART up to 6MBaud

                                                                                                  FTDI
                                                                                                  FTDI VNCLO-MB1A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNCLO-MB1A
                                                                                                  Newark Part No.14T7853
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 43 week(s)

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNCLO-MB1A
                                                                                                  Newark Part No.14T7853
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerFTDI
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NameVinculum II
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberVNC2
                                                                                                  Kit ContentsEval Board VNC2-64Q
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The VNCLO-MB1A is a mother board based on the Vinculum II, VNC2 IC. The VNC2 is the second of Vinculum family of embedded dual USB host controller devices. This board designed as a prototyping platform for VNC2 based designs and applications. The board uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1inch pitch header pins. A 10bit A to D converter has also been added to offer connectivity to analogue inputs. This A to D converter can be read by the VNC2-64Q SPI host interface. For USB connectivity the module includes one USB type A connector and one mini B connector to provide access to the VNC2-64Q USB ports. An additional connector, to mate with the VII debugger/programmer module is provided to connect to the VNC2 IDE (Integrated Development Environment) for creating and debugging application code to run on the Vinco mother board. The debugger/programmer module also allows the Vinco board to be programmed.

                                                                                                  • 5V operating voltage
                                                                                                  • 30 digital I/O
                                                                                                  • 8 analogue I/O
                                                                                                  • 256KB flash memory
                                                                                                  • 16KB RAM
                                                                                                  • Superset of the Arduino Duemilanove/Uno development boards
                                                                                                  • Precompiled drivers for a variety of interfaces example USB, UART, SPI
                                                                                                  • Compatible with existing Arduino shields
                                                                                                  • Precompiled driver support for a wide range of USB device classes
                                                                                                  • 9V input power supply

                                                                                                  Warnings

                                                                                                  Use of this device in life support and/or safety applications is entirely at the user’s risk.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  FTDI

                                                                                                  Silicon Family Name

                                                                                                  Vinculum II

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Eval Board VNC2-64Q

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  VNC2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.