
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
Product Information
Product Overview
The VNCLO-MB1A is a mother board based on the Vinculum II, VNC2 IC. The VNC2 is the second of Vinculum family of embedded dual USB host controller devices. This board designed as a prototyping platform for VNC2 based designs and applications. The board uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1inch pitch header pins. A 10bit A to D converter has also been added to offer connectivity to analogue inputs. This A to D converter can be read by the VNC2-64Q SPI host interface. For USB connectivity the module includes one USB type A connector and one mini B connector to provide access to the VNC2-64Q USB ports. An additional connector, to mate with the VII debugger/programmer module is provided to connect to the VNC2 IDE (Integrated Development Environment) for creating and debugging application code to run on the Vinco mother board. The debugger/programmer module also allows the Vinco board to be programmed.
- 5V operating voltage
- 30 digital I/O
- 8 analogue I/O
- 256KB flash memory
- 16KB RAM
- Superset of the Arduino Duemilanove/Uno development boards
- Precompiled drivers for a variety of interfaces example USB, UART, SPI
- Compatible with existing Arduino shields
- Precompiled driver support for a wide range of USB device classes
- 9V input power supply
Warnings
Use of this device in life support and/or safety applications is entirely at the user’s risk.
Technical Specifications
FTDI
Vinculum II
-
Eval Board VNC2-64Q
No SVHC (25-Jun-2025)
16bit
-
VNC2
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
