2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Power Distribution Strips
                                                                                                  Print Page

                                                                                                  PDUMV30HV

                                                                                                  Power Distribution, Single Phase, 30 Outlets, 240 V, 30 A, 95.3 mm, 57.2 mm, 3.04 m

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PDUMV30HV
                                                                                                  EATON TRIPP LITE PDUMV30HV
                                                                                                  EATON TRIPP LITE PDUMV30HV
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUMV30HV
                                                                                                  Newark Part No.51P6662
                                                                                                  Also Known AsGTIN UPC EAN: 037332139351
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$462.220
                                                                                                  10+$448.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $2,773.32
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPDUMV30HV
                                                                                                  Newark Part No.51P6662
                                                                                                  Also Known AsGTIN UPC EAN: 037332139351
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets30Outlets
                                                                                                  Supply Voltage VAC240V
                                                                                                  Current Rating30A
                                                                                                  Length - Metric95.3mm
                                                                                                  External Width - Metric57.2mm
                                                                                                  Cable Length - Metric3.04m
                                                                                                  Length - Imperial3.75"
                                                                                                  External Width - Imperial2.25"
                                                                                                  Cable Length - Imperial10ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  Single phase metered PDU offers real-time local reporting of load level in amps via built-in digital display. Enables visual monitoring of PDU load levels to prevent overloads as additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rackmount installation with included mounting accessories.

                                                                                                  • 30A single phase 208/240V metered power distribution unit
                                                                                                  • Set of two lighted meters report PDU output current in amps for each output load bank
                                                                                                  • Attached NEMA L6-30P 30A 208/240V input plug and 10ft / 3m cord
                                                                                                  • 0U 63.75in / 162cm vertical rackmount format installs using no rack spaces
                                                                                                  • 30 output receptacles (6 C19, 24 C13)
                                                                                                  • Outlets are arranged in two 15 outlet load banks each with separate 15A breaker and current metering
                                                                                                  • Toolless installation in button-mount compatible equipment racks
                                                                                                  • Included plug-lock inserts ensure components remain connected and powered

                                                                                                  Contents

                                                                                                  PDUMV30HV 63.75inch metered PDU, Plug-lock inserts (6 C20, 24 C14), Spare installation buttons, 2.9mm/4.6mm, Set of mounting brackets and installation hardware, Manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  30Outlets

                                                                                                  Current Rating

                                                                                                  30A

                                                                                                  External Width - Metric

                                                                                                  57.2mm

                                                                                                  Length - Imperial

                                                                                                  3.75"

                                                                                                  Cable Length - Imperial

                                                                                                  10ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Length - Metric

                                                                                                  95.3mm

                                                                                                  Cable Length - Metric

                                                                                                  3.04m

                                                                                                  External Width - Imperial

                                                                                                  2.25"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG