Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV30HV
Newark Part No.51P6662
Also Known AsGTIN UPC EAN: 037332139351
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
5+ | $462.220 |
10+ | $448.690 |
Price for:Each
Minimum: 6
Multiple: 6
$2,773.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV30HV
Newark Part No.51P6662
Also Known AsGTIN UPC EAN: 037332139351
Technical Datasheet
No. of Outlets30Outlets
Supply Voltage VAC240V
Current Rating30A
Length - Metric95.3mm
External Width - Metric57.2mm
Cable Length - Metric3.04m
Length - Imperial3.75"
External Width - Imperial2.25"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Single phase metered PDU offers real-time local reporting of load level in amps via built-in digital display. Enables visual monitoring of PDU load levels to prevent overloads as additional equipment is added. Offers reliable rackmount multi-outlet power distribution from any protected UPS, generator or mains input power source. High quality design includes rugged all-metal housing and secure rackmount installation with included mounting accessories.
- 30A single phase 208/240V metered power distribution unit
- Set of two lighted meters report PDU output current in amps for each output load bank
- Attached NEMA L6-30P 30A 208/240V input plug and 10ft / 3m cord
- 0U 63.75in / 162cm vertical rackmount format installs using no rack spaces
- 30 output receptacles (6 C19, 24 C13)
- Outlets are arranged in two 15 outlet load banks each with separate 15A breaker and current metering
- Toolless installation in button-mount compatible equipment racks
- Included plug-lock inserts ensure components remain connected and powered
Contents
PDUMV30HV 63.75inch metered PDU, Plug-lock inserts (6 C20, 24 C14), Spare installation buttons, 2.9mm/4.6mm, Set of mounting brackets and installation hardware, Manual.
Technical Specifications
No. of Outlets
30Outlets
Current Rating
30A
External Width - Metric
57.2mm
Length - Imperial
3.75"
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
240V
Length - Metric
95.3mm
Cable Length - Metric
3.04m
External Width - Imperial
2.25"
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate