2. EXCLUSION*
                                                                                                  Print Page

                                                                                                  MAX7036GTP/V+

                                                                                                  RF TXRX, AEC-Q100, 300-450MHZ, TQFN-20

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX7036GTP/V+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7036GTP/V+
                                                                                                  Newark Part No.38AC1908
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  109 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.620
                                                                                                  10+$3.210
                                                                                                  25+$2.890
                                                                                                  50+$2.740
                                                                                                  120+$2.570
                                                                                                  300+$2.420
                                                                                                  540+$2.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX7036GTP/V+
                                                                                                  Newark Part No.38AC1908
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min450MHz
                                                                                                  Frequency Max300MHz
                                                                                                  Supply Voltage Min3V
                                                                                                  RF / IF ModulationASK, OOK
                                                                                                  Data Rate66Kbps
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTQFN
                                                                                                  Receiving Current5.5mA
                                                                                                  RF IC Case StyleTQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Frequency Response RF Min450MHz
                                                                                                  Frequency Response RF Max300MHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Sensitivity dBm109dBm
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsLow-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  300MHz

                                                                                                  RF / IF Modulation

                                                                                                  ASK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Receiving Current

                                                                                                  5.5mA

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Frequency Response RF Max

                                                                                                  300MHz

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Min

                                                                                                  450MHz

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Data Rate

                                                                                                  66Kbps

                                                                                                  IC Case / Package

                                                                                                  TQFN

                                                                                                  RF IC Case Style

                                                                                                  TQFN

                                                                                                  Frequency Response RF Min

                                                                                                  450MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Sensitivity dBm

                                                                                                  109dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility