3V undefined:
13 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
PLL Type
RF / IF Modulation
Frequency
Frequency Max
Data Rate
Supply Voltage Min
Attenuation Step Size
Supply Voltage Max
PLL Case Style
Insertion Loss
Receiving Current
IC Case / Package
Control Step Size
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Third Order Intercept Point IIP3 Typ
Frequency Response RF Max
RF Receiver Applications
Interfaces
Input Power Max
Operating Temperature Min
Output Power (dBm)
RF Input Power
Control Bits
Sensitivity dBm
Operating Temperature Max
Product Range
Attenuation Typ
RF Transceiver Applications
Attenuation Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3566 RoHS | Each | 1+ $0.841 10+ $0.596 100+ $0.470 500+ $0.418 1000+ $0.403 More Pricing... | - | - | VCO | - | 2.4MHz | - | - | 3V | - | 18V | DIP | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -55°C | - | - | - | - | 125°C | CD4000 LOGIC | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.470 25+ $1.450 50+ $1.410 100+ $1.400 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -110dBm | 105°C | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.390 25+ $1.370 50+ $1.350 100+ $1.340 | Receiver | 850MHz | - | ASK, OOK | - | 950MHz | 10Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 850MHz | 16Pins | QSOP | - | 950MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -109dBm | 105°C | - | - | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.890 10+ $4.240 25+ $4.010 50+ $3.860 100+ $3.690 More Pricing... | Receiver | 902MHz | - | ASK, FSK | - | 928MHz | - | 3V | - | 3.6V | - | - | 15mA | TSSOP | - | - | 902MHz | 28Pins | TSSOP | - | 928MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | -40°C | - | - | - | -117dBm | 105°C | - | - | - | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $4.620 10+ $3.210 25+ $2.890 50+ $2.740 120+ $2.570 More Pricing... | Transceiver | 450MHz | - | ASK, OOK | - | 300MHz | 66Kbps | 3V | - | 5.5V | - | - | 5.5mA | TQFN | - | - | 450MHz | 20Pins | TQFN | - | 300MHz | - | - | - | -40°C | - | - | - | 109dBm | 105°C | - | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | - | |||||
MICROCHIP | Each | 1+ $1.490 10+ $1.470 25+ $1.450 50+ $1.410 196+ $1.390 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -110dBm | 105°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.040 10+ $11.320 25+ $10.730 50+ $10.330 100+ $9.930 More Pricing... | Transceiver | 2.4GHz | - | DPSK, DQPSK, GFSK | - | 5.845GHz | 867Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | 2.4GHz | 194Pins | WLBGA | - | 5.845GHz | - | - | - | -40°C | 13dBm | - | - | - | 85°C | - | - | 2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 70°C | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.376 5000+ $0.366 10000+ $0.357 15000+ $0.354 25000+ $0.353 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 70°C | - | - | - | - | - | ||||||
NEXPERIA | Each (Supplied on Full Reel) Full Reel | 2500+ $0.413 5000+ $0.403 10000+ $0.398 15000+ $0.390 25000+ $0.383 | - | - | Synthesizer & VCO | - | 19MHz | - | - | 3V | - | 6V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | |||||
79AK9016 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.900 | Transceiver | - | - | DPSK, DQPSK, GFSK | - | 2.4GHz | 96Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | - | 63Pins | WLBGA | - | 2.4GHz | - | - | - | -30°C | - | - | - | - | 70°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
80AK4801 RoHS | ANALOG DEVICES | Each | 1+ $23.080 5+ $21.600 10+ $20.110 25+ $19.080 50+ $18.140 More Pricing... | ZigBee Transceiver | 0Hz | - | - | - | 10GHz | - | 3V | 3dB | 5V | - | 3.75dB | - | QFN-EP | 3dB | 4bit | 0Hz | 24Pins | QFN-EP | 55dBm | 10GHz | - | Parallel, SPI | 30dBm | -40°C | - | 30dBm | 4bit | - | 85°C | - | 45dB | - | 45dB | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.810 | Transceiver | 2.4GHz | - | DPSK, DQPSK, GFSK | - | 5.845GHz | 867Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | 2.4GHz | 194Pins | WLBGA | - | 5.845GHz | - | - | - | -40°C | 13dBm | - | - | - | 85°C | - | - | 2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation | - | - | ||||||