Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.413 |
| 5000+ | $0.403 |
| 10000+ | $0.398 |
| 15000+ | $0.390 |
| 25000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,032.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4046AD,653
Newark Part No.30AK2952
Technical Datasheet
Supply Voltage Min3V
Frequency19MHz
PLL TypeSynthesizer & VCO
Supply Voltage Max6V
PLL Case StyleSOIC
No. of Pins16Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
3V
PLL Type
Synthesizer & VCO
PLL Case Style
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency
19MHz
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74HC4046AD,653
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
