Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMICRF220AYQS-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AC2559
Your Part Number
303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.470 |
| 25+ | $1.450 |
| 50+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF220AYQS-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.57AC2559
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min300MHz
Frequency Max450MHz
Supply Voltage Min3V
RF / IF ModulationASK, OOK
Sensitivity dBm-110dBm
Supply Voltage Max3.6V
Data Rate20Kbps
IC Case / PackageQSOP
No. of Pins16Pins
Receiving Current6mA
Frequency Response RF Min300MHz
Frequency Response RF Max450MHz
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
RF IC Case StyleQSOP
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Receiver
Frequency Max
450MHz
RF / IF Modulation
ASK, OOK
Supply Voltage Max
3.6V
IC Case / Package
QSOP
Receiving Current
6mA
Frequency Response RF Max
450MHz
RF IC Case Style
QSOP
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Min
300MHz
Supply Voltage Min
3V
Sensitivity dBm
-110dBm
Data Rate
20Kbps
No. of Pins
16Pins
Frequency Response RF Min
300MHz
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
