Bonded Standoffs:
17 Products FoundView
Buyer
Engineer
Manufacturer
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5294 RoHS | SPIDA FIXINGS | Each | 1+ $6.340 | Round Female | Mild Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | ||||
26AJ5282 RoHS | SPIDA FIXINGS | Each | 1+ $5.700 | Round Female | Mild Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | ||||
26AJ5277 RoHS | Each | 1+ $8.750 | Round Female | Mild Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | |||||
26AJ5279 RoHS | SPIDA FIXINGS | Each | 1+ $13.160 5+ $12.540 10+ $11.240 20+ $10.410 50+ $9.260 | Round Female | Stainless Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | ||||
26AJ5290 RoHS | SPIDA FIXINGS | Each | 1+ $9.660 | Round Female | Stainless Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | ||||
26AJ5288 RoHS | SPIDA FIXINGS | Each | 1+ $5.970 | Round Female | Mild Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | ||||
26AJ5273 RoHS | Each | 1+ $8.000 | Round Female | Mild Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | |||||
26AJ5276 RoHS | Each | 1+ $7.130 5+ $6.620 10+ $6.470 20+ $5.810 50+ $5.390 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | |||||
26AJ5293 RoHS | SPIDA FIXINGS | Each | 1+ $4.500 5+ $4.060 10+ $3.960 20+ $3.880 50+ $3.480 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | ||||
26AJ5270 RoHS | SPIDA FIXINGS | Each | 1+ $17.880 | Round Female | Stainless Steel | M10 | 14.5mm | 20mm | 15.9mm | 23mm | 3.1mm | 0.571" | 0.787" | 0.626" | 0.906" | 0.122" | BST-M | ||||
26AJ5271 RoHS | SPIDA FIXINGS | Each | 1+ $20.280 | Round Female | Stainless Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | ||||
26AJ5295 RoHS | SPIDA FIXINGS | Each | 1+ $6.690 | Round Female | Mild Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | ||||
26AJ5292 RoHS | SPIDA FIXINGS | Each | 1+ $15.660 | Round Female | Stainless Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | ||||
26AJ5289 RoHS | SPIDA FIXINGS | Each | 1+ $6.950 | Round Female | Mild Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | ||||
26AJ5280 RoHS | SPIDA FIXINGS | Each | 1+ $17.880 | Round Female | Stainless Steel | M4 | 5mm | 6.2mm | 7.1mm | 53mm | 4.8mm | 0.196" | 0.244" | 0.279" | 2.087" | 0.189" | BST-M | ||||
26AJ5286 RoHS | SPIDA FIXINGS | Each | 1+ $14.400 5+ $13.730 10+ $12.340 20+ $11.430 50+ $10.190 | Round Female | Stainless Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | ||||
26AJ5275 RoHS | SPIDA FIXINGS | Each | 1+ $21.190 | Round Female | Stainless Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | ||||