Print Page
BSTM8C16B18R05B.
STANDOFF, ROUND FEMALE, MILD STEEL, M8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM8C16B18R05B.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AJ5293
Product RangeBST-M
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 5+ | $4.070 |
| 10+ | $3.980 |
| 20+ | $3.890 |
| 50+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM8C16B18R05B.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AJ5293
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM8
Thread Length - Metric11.5mm
Body Length - Metric16mm
Body Diameter - Metric10.7mm
Base Diameter - Metric18mm
Base Height - Metric3.1mm
Thread Size - Imperial-
Thread Length - Imperial0.453"
Body Length - Imperial0.63"
Body Diameter - Imperial0.421"
Base Diameter- Imperial0.709"
Base Height - Imperial0.122"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M8
Body Length - Metric
16mm
Base Diameter - Metric
18mm
Thread Size - Imperial
-
Body Length - Imperial
0.63"
Base Diameter- Imperial
0.709"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
11.5mm
Body Diameter - Metric
10.7mm
Base Height - Metric
3.1mm
Thread Length - Imperial
0.453"
Body Diameter - Imperial
0.421"
Base Height - Imperial
0.122"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate