0
0 Items$0.00

Bonded Standoffs :

17 Products Found
Find a huge range of Bonded Standoffs at Newark Electronics Mexico. We stock a large selection of Bonded Standoffs, including new and most popular products from the world's top manufacturers including: Spida Fixings

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
26AJ5294

RoHS

Each
1+$6.360
Round Female
Mild Steel
M8
11.5mm
14.6mm
10.7mm
35mm
4.4mm
0.453"
0.575"
0.421"
1.378"
0.173"
BST-M
26AJ5282

RoHS

Each
1+$5.720
Round Female
Mild Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5277

RoHS

Each
1+$8.780
Round Female
Mild Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5279

RoHS

Each
1+$13.220
5+$12.600
10+$11.280
20+$10.450
50+$9.280
Round Female
Stainless Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5290

RoHS

Each
1+$9.710
Round Female
Stainless Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
26AJ5273

RoHS

Each
1+$8.030
Round Female
Mild Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5276

RoHS

Each
1+$7.170
5+$6.650
10+$6.490
20+$5.830
50+$5.410
Round Female
Mild Steel
M12
17.5mm
24mm
15.9mm
23mm
3.1mm
0.689"
0.945"
0.626"
0.906"
0.122"
BST-M
26AJ5288

RoHS

Each
1+$5.990
Round Female
Mild Steel
M6
8mm
10.6mm
8.9mm
35mm
4.4mm
0.315"
0.417"
0.35"
1.378"
0.173"
BST-M
26AJ5270

RoHS

Each
1+$17.960
Round Female
Stainless Steel
M10
14.5mm
20mm
15.9mm
23mm
3.1mm
0.571"
0.787"
0.626"
0.906"
0.122"
BST-M
26AJ5271

RoHS

Each
1+$20.350
Round Female
Stainless Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5293

RoHS

Each
1+$4.510
5+$4.070
10+$3.980
20+$3.890
50+$3.490
Round Female
Mild Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
26AJ5295

RoHS

Each
1+$6.710
Round Female
Mild Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5292

RoHS

Each
1+$15.720
Round Female
Stainless Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5289

RoHS

Each
1+$6.980
Round Female
Mild Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
26AJ5275

RoHS

Each
1+$21.280
Round Female
Stainless Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5280

RoHS

Each
1+$17.960
Round Female
Stainless Steel
M4
5mm
6.2mm
7.1mm
53mm
4.8mm
0.196"
0.244"
0.279"
2.087"
0.189"
BST-M
26AJ5286

RoHS

Each
1+$14.460
5+$13.790
10+$12.380
20+$11.470
50+$10.210
Round Female
Stainless Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
1-17 of 17 items
of 1 page(s)

Popular Suppliers

KEYSTONE
MULTICOMP PRO
ITT
RAF ELECTRONIC HARDWARE
3M
ABBATRON HH SMITH
PANDUIT