Print Page
BSTM12C24A53C05A.
STANDOFF, ROUND FEMALE, SS, M12, 22.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM12C24A53C05A.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AJ5275
Product RangeBST-M
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
Price for:Each
Minimum: 1
Multiple: 1
$21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM12C24A53C05A.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AJ5275
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM12
Thread Length - Metric17.5mm
Body Length - Metric22.2mm
Body Diameter - Metric15.9mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Thread Length - Imperial0.689"
Body Length - Imperial0.874"
Body Diameter - Imperial0.626"
Base Diameter- Imperial2.087"
Base Height - Imperial0.189"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M12
Body Length - Metric
22.2mm
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Body Length - Imperial
0.874"
Base Diameter- Imperial
2.087"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
17.5mm
Body Diameter - Metric
15.9mm
Base Height - Metric
4.8mm
Thread Length - Imperial
0.689"
Body Diameter - Imperial
0.626"
Base Height - Imperial
0.189"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate