KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Metal Rivets
                                                                                                  Print Page

                                                                                                  983

                                                                                                  RIVETING NUTS, 6MM, (PK30)

                                                                                                  LASER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASER 983
                                                                                                  ManufacturerLASER
                                                                                                  Manufacturer Part No983
                                                                                                  Newark Part No.71Y9809
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.080
                                                                                                  Price for:Pack of 30
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LASER
                                                                                                  ManufacturerLASER
                                                                                                  Manufacturer Part No983
                                                                                                  Newark Part No.71Y9809
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter9mm
                                                                                                  Grip Range Min1.5mm
                                                                                                  Grip Range Max2.5mm
                                                                                                  Overall Length13.5mm
                                                                                                  Overall Length13.5mm
                                                                                                  External Depth6mm
                                                                                                  Mounting Hole Dia9mm
                                                                                                  Fastener MaterialAluminium
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  External Diameter

                                                                                                  9mm

                                                                                                  Grip Range Max

                                                                                                  2.5mm

                                                                                                  Overall Length

                                                                                                  13.5mm

                                                                                                  Mounting Hole Dia

                                                                                                  9mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Grip Range Min

                                                                                                  1.5mm

                                                                                                  Overall Length

                                                                                                  13.5mm

                                                                                                  External Depth

                                                                                                  6mm

                                                                                                  Fastener Material

                                                                                                  Aluminium

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate