Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No983Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 10+ | $19.970 |
| 25+ | $19.600 |
| 50+ | $19.230 |
| 100+ | $18.340 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No983Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9809
Technical Datasheet
External Diameter9mm
Grip Range Min1.5mm
Grip Range Max2.5mm
Overall Length13.5mm
Overall Length13.5mm
External Depth6mm
Mounting Hole Dia9mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Diameter
9mm
Grip Range Max
2.5mm
Overall Length
13.5mm
Mounting Hole Dia
9mm
Product Range
-
Grip Range Min
1.5mm
Overall Length
13.5mm
External Depth
6mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
