Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2002CT
Newark Part No.43Y4625
Technical Datasheet
For Use WithCitizen CLL020/CLL022 Series LEDs
External Diameter35mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2002CT is a Chip-Lok™ LED COB Array Holder made of hardened stainless steel. It provides great thermal force over time/temperature and it accepts 20 to 24AWG wire size. The Chip-Lok™ array holder is designed for Citizen CLL020/CLL022 COB series LEDs. Metal acts as heat sink and allows chip to run cooler. The holder is compatible with commercially available reflectors.
- Keyway and spring leg ease assembly
- CLASS 2/SELV voltage
- 25/35mm Screw spacing
Applications
Industrial
Technical Specifications
For Use With
Citizen CLL020/CLL022 Series LEDs
External Length
-
Product Range
-
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate