Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No50-2002CT
Newark Part No.43Y4625
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2002CT
Newark Part No.43Y4625
Technical Datasheet
For Use WithCitizen CLL020/CLL022 Series LEDs
External Diameter35mm
External Length-
Holder TypeHolder
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2002CT is a Chip-Lok™ LED COB Array Holder made of hardened stainless steel. It provides great thermal force over time/temperature and it accepts 20 to 24AWG wire size. The Chip-Lok™ array holder is designed for Citizen CLL020/CLL022 COB series LEDs. Metal acts as heat sink and allows chip to run cooler. The holder is compatible with commercially available reflectors.
- Keyway and spring leg ease assembly
- CLASS 2/SELV voltage
- 25/35mm Screw spacing
Applications
Industrial
Technical Specifications
For Use With
Citizen CLL020/CLL022 Series LEDs
External Length
-
Product Range
-
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate