ALPHAWIRE
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LED Holders
                                                                                                  Print Page

                                                                                                  50-2000CR

                                                                                                  LED Holder, Chip-Lok® JR, 35mm, 110°C, Thermoplastic, Copper Contacts, for use with Cree CX 13 LEDs

                                                                                                  IDEAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IDEAL 50-2000CR
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2000CR
                                                                                                  Newark Part No.39Y2341
                                                                                                  Product RangeChip-LoK® Jr. Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 25000
                                                                                                  Multiple: 500
                                                                                                  $43,500.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No50-2000CR
                                                                                                  Newark Part No.39Y2341
                                                                                                  Product RangeChip-LoK® Jr. Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithCree CX_13 LEDs
                                                                                                  External Diameter35mm
                                                                                                  External Length-
                                                                                                  Holder TypeHolder
                                                                                                  Product RangeChip-LoK® Jr. Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 50-2000CR is a Chip-LoK® Jr. LED COB Array Holder, steel construction provides heat sinking to reduce the Tc temperature of the array.

                                                                                                  • Stainless steel base prevents creep even at high temperatures
                                                                                                  • Keyway and spring leg ease assembly and application of TIM grease
                                                                                                  • 250V and 4A ratings on some models allow for daisy chaining COBs within fixture

                                                                                                  Applications

                                                                                                  LED Lighting

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Cree CX_13 LEDs

                                                                                                  External Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Chip-LoK® Jr. Series

                                                                                                  External Diameter

                                                                                                  35mm

                                                                                                  Holder Type

                                                                                                  Holder

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate