Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No50-2000CR
Newark Part No.39Y2341
Product RangeChip-LoK® Jr. Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 25000
Multiple: 500
$43,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No50-2000CR
Newark Part No.39Y2341
Product RangeChip-LoK® Jr. Series
Technical Datasheet
For Use WithCree CX_13 LEDs
External Diameter35mm
External Length-
Holder TypeHolder
Product RangeChip-LoK® Jr. Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 50-2000CR is a Chip-LoK® Jr. LED COB Array Holder, steel construction provides heat sinking to reduce the Tc temperature of the array.
- Stainless steel base prevents creep even at high temperatures
- Keyway and spring leg ease assembly and application of TIM grease
- 250V and 4A ratings on some models allow for daisy chaining COBs within fixture
Applications
LED Lighting
Technical Specifications
For Use With
Cree CX_13 LEDs
External Length
-
Product Range
Chip-LoK® Jr. Series
External Diameter
35mm
Holder Type
Holder
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
