2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXB3590-0000-000N0HCD35G

                      LED ARRAY, COB, WHITE, 3500K, 12000LM

                      CREE LED CXB3590-0000-000N0HCD35G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXB3590-0000-000N0HCD35G
                      Newark Part No.49AC0158
                      Product RangeXLamp EasyWhite CXB3590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$61.000
                      5+$59.800
                      10+$58.610
                      25+$57.960
                      50+$57.320
                      100+$53.830
                      300+$50.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $61.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXB3590-0000-000N0HCD35G
                      Newark Part No.49AC0158
                      Product RangeXLamp EasyWhite CXB3590
                      Technical Datasheet

                      Data Sheet

                      COB ColorNeutral White
                      Color Rendering Index Max80
                      Power Rating137W
                      Luminous Flux @ Test12000lm
                      Forward Current @ Test1.8A
                      Viewing Angle115°
                      Forward Voltage VF Typ36V
                      Nominal CCT (K)3500 K
                      COB Length34.85mm
                      COB Width34.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test138.8lm/W
                      Light Emitting Surface30mm
                      Lens TypeClip-On
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp EasyWhite CXB3590
                      SVHCTo Be Advised

                      Technical Specifications

                      COB Color

                      Neutral White

                      Power Rating

                      137W

                      Forward Current @ Test

                      1.8A

                      Forward Voltage VF Typ

                      36V

                      COB Length

                      34.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      30mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp EasyWhite CXB3590

                      Color Rendering Index Max

                      80

                      Luminous Flux @ Test

                      12000lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3500 K

                      COB Width

                      34.85mm

                      Lumens / Watt @ Current Test

                      138.8lm/W

                      Lens Type

                      Clip-On

                      Height

                      1.7mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate