• 3D Printing Solutions
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
                      2. LED Lighting Components
                      3. LED Heat Sinks
                      Print Page

                      19754-M-AB

                      LED Heat Sink, Radial Fin, RS Rectangle Extrusion, 19754 Series, Bridgelux LED Light Engines

                      WAKEFIELD THERMAL 19754-M-AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No19754-M-AB
                      Newark Part No.23T0729
                      Product Range19754 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      100+$31.260
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $3,126.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No19754-M-AB
                      Newark Part No.23T0729
                      Product Range19754 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range19754 Series
                      For Use WithBridgelux LED Light Engines
                      Heat Sink MaterialAluminum
                      Thermal Resistance0.68°C/W
                      External Height190.5mm
                      External Diameter114.55mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 19754-M-AB is a Heat Sink made of lightweight aluminum with black anodized finish for maximum thermal performance. This RS rectangle extrusion heat sink features radial-fin geometry optimized for natural convection. It is suitable for use with Bridgelux LED light engines.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      19754 Series

                      Heat Sink Material

                      Aluminum

                      External Height

                      190.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      Bridgelux LED Light Engines

                      Thermal Resistance

                      0.68°C/W

                      External Diameter

                      114.55mm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Simulation Model EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate