Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19754-M-AB
Newark Part No.23T0729
Product Range19754 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.260 |
Price for:Each
Minimum: 100
Multiple: 100
$3,126.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19754-M-AB
Newark Part No.23T0729
Product Range19754 Series
Technical Datasheet
Product Range19754 Series
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminum
Thermal Resistance0.68°C/W
External Height190.5mm
External Diameter114.55mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19754-M-AB is a Heat Sink made of lightweight aluminum with black anodized finish for maximum thermal performance. This RS rectangle extrusion heat sink features radial-fin geometry optimized for natural convection. It is suitable for use with Bridgelux LED light engines.
Applications
Industrial
Technical Specifications
Product Range
19754 Series
Heat Sink Material
Aluminum
External Height
190.5mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
0.68°C/W
External Diameter
114.55mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate