DC / DC LED Power Supplies:

21 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH6385

RoHS

Each
1+
$25.500
10+
$24.900
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
66AH6375

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
66AH6379

RoHS

Each
1+
$32.920
10+
$30.940
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
14AJ2230

RoHS

Each
1+
$8.390
10+
$8.200
25+
$8.020
50+
$7.710
Min: 1 / Mult: 1
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
66AH6381

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
32V
66AH6389

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
66AH6378

RoHS

Each
1+
$53.270
10+
$50.040
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
66AH6388

RoHS

Each
1+
$48.060
10+
$45.210
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
66AH6386

RoHS

Each
1+
$50.350
10+
$47.320
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
32V
66AH6382

RoHS

Each
1+
$34.070
10+
$32.170
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
32V
66AH6377

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
32V
66AH6387

RoHS

Each
1+
$29.550
10+
$27.820
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
66AH6390

RoHS

Each
1+
$48.180
10+
$45.300
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
18V
32V
66AH6383

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
32V
14AJ2241

RoHS

Each
1+
$9.000
10+
$8.430
Min: 1 / Mult: 1
-
LDD-L
16.8W
28V
600mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
14AJ2249

RoHS

Each
1+
$8.520
10+
$7.970
Min: 1 / Mult: 1
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
14AJ2236

RoHS

Each
1+
$13.000
10+
$12.150
Min: 1 / Mult: 1
-
LDD-L
14W
28V
500mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
14AJ2222

RoHS

Each
1+
$6.760
10+
$6.670
25+
$6.580
50+
$6.340
Min: 1 / Mult: 1
-
LDD-L
8.4W
28V
300mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
32V
66AH6380

RoHS

Each
1+
$47.800
10+
$44.940
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Through Hole
Adjustable
18V
32V
66AH6376

RoHS

Each
1+
$53.270
10+
$50.040
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
18V
32V
66AH6384

RoHS

Each
1+
$51.950
10+
$48.800
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Through Hole
Adjustable
18V
32V
1-21 of 21 items
of 1 page(s)