Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 5+ | $6.920 |
| 10+ | $6.770 |
| 25+ | $6.640 |
| 50+ | $6.490 |
| 100+ | $6.350 |
| 250+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LDD-500LSCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AJ2236 |
| Product Range | LDD-L |
| Technical Datasheet | |
| Power Supply Applications | - |
| Product Range | LDD-L |
| Output Power Max | 14W |
| Output Voltage Max | 28V |
| Output Current | 500mA |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Mounting | Surface Mount Device |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 9V |
| Input Voltage Max | 32V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 14W |
| Output Current | 500mA |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | LDD-L |
|---|---|
| Output Voltage Max | 28V |
| Dimming Control Type | Analogue, PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 32V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

