DC / DC LED Power Supplies:

8 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH6361

RoHS

Each
1+
$22.320
10+
$21.790
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
18V
66AH6375

RoHS

Each
1+
$22.150
10+
$21.620
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
66AH6359

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
18V
66AH6378

RoHS

Each
1+
$53.270
10+
$50.040
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
18V
32V
66AH6377

RoHS

Each
1+
$22.930
10+
$22.380
25+
$21.640
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
32V
66AH6376

RoHS

Each
1+
$53.270
10+
$50.040
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
18V
32V
66AH6360

RoHS

Each
1+
$52.900
10+
$49.690
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Through Hole
Adjustable
9V
18V
66AH6362

RoHS

Each
1+
$34.070
10+
$33.260
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Digital
Chassis
Adjustable
9V
18V
1-8 of 8 items
of 1 page(s)