Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $34.070 |
10+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$34.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-45A-1050WDA
Newark Part No.66AH6362
Product RangeLDH-45
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-45
Output Power Max45.15W
Output Voltage Max43V
Output Current1.05A
Dimming Control TypeDigital
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max18V
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
45.15W
Output Current
1.05A
DC / DC Converter Mounting
Chassis
Input Voltage Min
9V
SVHC
No SVHC (27-Jun-2024)
Product Range
LDH-45
Output Voltage Max
43V
Dimming Control Type
Digital
DC / DC Converter Output Type
Adjustable
Input Voltage Max
18V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate