Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505071-0101
Newark Part No.26AH0826
Product RangeTermiMate 505071
Technical Datasheet
2,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.062 |
10+ | $0.062 |
25+ | $0.062 |
50+ | $0.062 |
100+ | $0.062 |
250+ | $0.062 |
500+ | $0.062 |
1000+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505071-0101
Newark Part No.26AH0826
Product RangeTermiMate 505071
Technical Datasheet
Product RangeTermiMate 505071
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Product Overview
505071-0101 is a 505071 series TermiMate PCB plug terminal.
- 125V AC (RMS)/DC maximum voltage
- 3A maximum current per contact
- Durability of 20 mating cycles max
- 1 circuits (loaded) and 1 circuits (maximum)
- Copper alloy metal
- Lock to mating part
- Right angle orientation
- Polarized to mating part
- Surface mount termination interface style
- Operating temperature range from -55 to +105°C
Technical Specifications
Product Range
TermiMate 505071
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate