New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. Lighting Connectors
                      Print Page

                      505071-0101

                      Lighting Connector, TermiMate 505071 Series, 1 Contacts, Plug, Surface Mount

                      MOLEX 505071-0101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No505071-0101
                      Newark Part No.26AH0826
                      Product RangeTermiMate 505071
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,700 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.062
                      10+$0.062
                      25+$0.062
                      50+$0.062
                      100+$0.062
                      250+$0.062
                      500+$0.062
                      1000+$0.062
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No505071-0101
                      Newark Part No.26AH0826
                      Product RangeTermiMate 505071
                      Technical Datasheet

                      Data Sheet

                      Product RangeTermiMate 505071
                      No. of Contacts1Contacts
                      GenderPlug(View Associated Connectors)
                      Pitch Spacing-
                      Contact Termination TypeSurface Mount
                      No. of Rows1Rows
                      Connector MountingSurface Mount Right Angle
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      505071-0101 is a 505071 series TermiMate PCB plug terminal.

                      • 125V AC (RMS)/DC maximum voltage
                      • 3A maximum current per contact
                      • Durability of 20 mating cycles max
                      • 1 circuits (loaded) and 1 circuits (maximum)
                      • Copper alloy metal
                      • Lock to mating part
                      • Right angle orientation
                      • Polarized to mating part
                      • Surface mount termination interface style
                      • Operating temperature range from -55 to +105°C

                      Technical Specifications

                      Product Range

                      TermiMate 505071

                      Gender

                      Plug

                      Contact Termination Type

                      Surface Mount

                      Connector Mounting

                      Surface Mount Right Angle

                      Contact Material

                      Copper Alloy

                      No. of Contacts

                      1Contacts

                      Pitch Spacing

                      -

                      No. of Rows

                      1Rows

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.