2. Lighting Products
                      3. LED Light Bars
                      Print Page

                      1301080300

                      LED Light Bar, White, 7200 lm, 72 W, 277 VAC, 1.22 m

                      MOLEX 1301080300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No1301080300
                      Newark Part No.95Y3196
                      Product Range130108 Series
                      Also Known As130108-0300, GTIN UPC EAN: 78172546820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$2,146.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,146.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No1301080300
                      Newark Part No.95Y3196
                      Product Range130108 Series
                      Also Known As130108-0300, GTIN UPC EAN: 78172546820
                      Technical Datasheet

                      Data Sheet

                      Light ColorWhite
                      Lumen Output7200lm
                      Power Rating72W
                      Supply Voltage277VAC
                      Light Bar Length1.22m
                      IP Rating-
                      Product Range130108 Series
                      SVHCTo Be Advised

                      Product Overview

                      Improving on the extremely durable tube light design, the Woodhead® LED Tube Light replaces fluorescent lamps with LEDs to boost reliability, efficiency and lamp life.

                      • Four 4-foot LED T10 Tube Lights - LED Tube lights replace fluorescent versions for better durability and efficiency.
                      • Eliminates disposal burdens presented by the mercury in fluorescent lamps.
                      • Rubber Endcaps and reinforced centre channel - Makes this an extremely durable temporary LED fixture.
                      • No Ballast Required - Shortens and lightens the fixture compared to a fluorescent fixture.
                      • 16/3 S00W Output Cord - Utilizes NEMA 5-15 Watertite Connector with closure cap for enhanced durability
                      • Hook and Loop Straps - Enables custom mounting.

                      Technical Specifications

                      Light Color

                      White

                      Power Rating

                      72W

                      Light Bar Length

                      1.22m

                      Product Range

                      130108 Series

                      Lumen Output

                      7200lm

                      Supply Voltage

                      277VAC

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate