Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301080300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95Y3196
Product Range130108 Series
Also Known As130108-0300, GTIN UPC EAN: 78172546820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,541.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2,541.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301080300Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95Y3196
Product Range130108 Series
Also Known As130108-0300, GTIN UPC EAN: 78172546820
Technical Datasheet
Light ColorWhite
Lumen Output7200lm
Power Rating72W
Supply Voltage277VAC
Light Bar Length1.22m
IP Rating-
Product Range130108 Series
SVHCTo Be Advised
Product Overview
Improving on the extremely durable tube light design, the Woodhead® LED Tube Light replaces fluorescent lamps with LEDs to boost reliability, efficiency and lamp life.
- Four 4-foot LED T10 Tube Lights - LED Tube lights replace fluorescent versions for better durability and efficiency.
- Eliminates disposal burdens presented by the mercury in fluorescent lamps.
- Rubber Endcaps and reinforced centre channel - Makes this an extremely durable temporary LED fixture.
- No Ballast Required - Shortens and lightens the fixture compared to a fluorescent fixture.
- 16/3 S00W Output Cord - Utilizes NEMA 5-15 Watertite Connector with closure cap for enhanced durability
- Hook and Loop Straps - Enables custom mounting.
Technical Specifications
Light Color
White
Power Rating
72W
Light Bar Length
1.22m
Product Range
130108 Series
Lumen Output
7200lm
Supply Voltage
277VAC
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
