• 3D Printing Solutions
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
                      2. Optoelectronics & Displays
                      3. Fiber Optic Products
                      4. Planar Lightwave Circuit (PLC) Splitters
                      Print Page

                      PP5P-32BSS-15NN

                      PLC Splitter Field Unit, 1 x 32, 1.2m, Singlemode, 1260nm to 1650nm

                      L-COM PP5P-32BSS-15NN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoPP5P-32BSS-15NN
                      Newark Part No.23AK8356
                      Product RangePP5P Series
                      See all Technical Docs
                      10 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$137.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $137.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoPP5P-32BSS-15NN
                      Newark Part No.23AK8356
                      Product RangePP5P Series
                      Split Ports1 x 32
                      A End Tail Length1.2m
                      B End Tail Length1.2m
                      Fibre TypeSinglemode
                      Operating Wavelength1260nm to 1650nm
                      Operating Temperature Range-40°C to +85°C
                      Jacket Color-
                      Fibre Optic Connector AFree / Stripped End
                      Fibre Optic Connector BFree / Stripped End
                      Jacket Material-
                      Product RangePP5P Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Split Ports

                      1 x 32

                      B End Tail Length

                      1.2m

                      Operating Wavelength

                      1260nm to 1650nm

                      Jacket Color

                      -

                      Fibre Optic Connector B

                      Free / Stripped End

                      Product Range

                      PP5P Series

                      A End Tail Length

                      1.2m

                      Fibre Type

                      Singlemode

                      Operating Temperature Range

                      -40°C to +85°C

                      Fibre Optic Connector A

                      Free / Stripped End

                      Jacket Material

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate