Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
| 10+ | $16.340 |
| 25+ | $15.760 |
| 60+ | $15.170 |
| 120+ | $14.590 |
| 270+ | $14.550 |
| 510+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZX1-00A
Newark Part No.70AH6470
Technical Datasheet
Wavelength Typ663nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)10mW
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max80°C
Current Rating24mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
663nm
Diode Case Style
Metal Can
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
80°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
10mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
24mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate